- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LWN1701-6EG
LWN1701-6EG
Bel Power Solutions
AC/DC Power Supply Single-OUT 37V 6.6A 244W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 37V 6.6A 244W
Search Keywords: LWN17016EG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWN1701-6EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
DC Input Voltage:90 to 350 V
-
Family:LWN1701
-
Efficiency:88(Min) %
-
Dimension:103 x 113.6 x 138 mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$1,590.00
5
$1,007.00
8
$649.25
10 +
$636.26
Click for Quote
Log in
to unlock special pricing