Available Replacements
RECOMMENDED REPLACEMENT
LWN1701-6EG
LWN1701-6EG

Bel Power Solutions

In Stock: 0

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 37V 6.6A 244W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 37V 6.6A 244W
Search Keywords: LWN17016E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    LWN1701-6E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    88(Min) %
  • DC Input Voltage:
    90 to 350 V
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    138 x 113.6 x 128 mm
  • Family:
    LWN1701
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!