- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LWN1601-6ERG
Bel Power Solutions
LWN1601-6ERG
AC/DC Power Supply Single-OUT 24.7V 10A 247W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWN1601-6ERG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
AC Input Voltage:85 to 264 V
-
Family:LWN1601
-
DC Input Voltage:90 to 350 V
-
Efficiency:87(Min) %
-
Dimension:113.6 x 103 x 138 mm