- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS5320-7R
LS5320-7R
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 4A 100W 17-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 4A 100W 17-Pin
Search Keywords: LS53207R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LS5320-7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:230 V
-
DC Input Voltage:N/A
-
Dimension:168.5 x 111 x 60 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,661.25
2
$1,529.25
4 +
$1,219.49
Click for Quote
Log in
to unlock special pricing