- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPM126-OUTA1-36
LPM126-OUTA1-36
Bel Power Solutions
AC/DC Power Supply Single-OUT 36V 7.4A 265W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 36V 7.4A 265W
Search Keywords: LPM126OUTA136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LPM126-OUTA1-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
-
Dimension:92 x 40.64 x 303.7 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$94.19
4
$92.44
7
$90.70
14
$88.96
24 +
$87.22
Click for Quote
Log in
to unlock special pricing