- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPM109-OUTA1-20
Bel Power Solutions
LPM109-OUTA1-20
AC/DC Power Supply Single-OUT 30V 3A 90W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LPM109-OUTA1-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
-
Dimension:92 x 40.64 x 303.7 mm
-
This product is discontinued, but still in stock.