- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LOK4601-2RG
LOK4601-2RG
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 2A 48W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Power Supply Single-OUT 24V 2A 48W
Search Keywords: LOK46012RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LOK4601-2RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Family:LOK4601
-
Efficiency:82(Typ) %
-
DC Input Voltage:N/A
-
AC Input Voltage:230 V
-
Dimension:113.6 x 38 x 90 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$413.98
2
$389.26
4
$367.34
30 +
$306.84
Click for Quote
Log in
to unlock special pricing