LM3020-9G
Bel Power Solutions
AC/DC Power Supply Triple-OUT 5.1V/12V/12V 5A/0.7A/0.7A 50W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5.1V/12V/12V 5A/0.7A/0.7A 50W
Search Keywords: LM30209G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LM3020-9G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$2,220.00
5
$1,406.00
8
$906.50
10 +
$888.37
Click for Quote
Log in
to unlock special pricing