- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LKP5660-7R
LKP5660-7R
Bel Power Solutions
AC/DC Power Supply Dual-OUT 24V/24V 5.2A/5.2A 280W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 24V/24V 5.2A/5.2A 280W
Search Keywords: LKP56607R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LKP5660-7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:171.9 x 111 x 52.2 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$2,177.32
5
$1,378.97
8
$889.08
10 +
$871.29
Click for Quote
Log in
to unlock special pricing