- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LK5540-9ERD3B1
LK5540-9ERD3B1
Bel Power Solutions
AC/DC Power Supply Dual-OUT 15V/15V 5A/5A 280W 15-Pin Case K-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Dual-OUT 15V/15V 5A/5A 280W 15-Pin Case K-02
Search Keywords: LK55409ERD3B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LK5540-9ERD3B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:171.9104mm(Max) x 111 x 52.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,107.98
5
$1,032.09
10 +
$965.93
Click for Quote
Log in
to unlock special pricing