- Home ›
- All Products›
- LFWLP120-1303
LFWLP120-1303
Bel Power Solutions
AC-DC Power Supply - 120W - 24 VDC@5.0A - Input: 85-264VAC - -40 to 70°C - 3x2 inch Open Frame - Molex Header
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 120W - 24 VDC@5.0A - Input: 85-264VAC - -40 to 70°C - 3x2 inch Open Frame - Molex Header
Search Keywords: LFWLP1201303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LFWLP120-1303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
42
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$156.96
10
$156.57
25
$156.18
42
$155.78
84
$82.22
126
$56.55
168 +
$55.42
Click for Quote
Log in
to unlock special pricing