- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LDW480-24
LDW480-24
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 20A 480W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 24V 20A 480W
Search Keywords: LDW48024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDW480-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimension:135 x 73 x 140 mm
-
Efficiency:92(Min) %
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Family:LDW480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
504
MOQ for out of Stock Qty:
504
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$474.034
504 +
$430.940
Click for Quote
Log in
to unlock special pricing