- Home ›
- All Products›
- LDT960-72
LDT960-72
Bel Power Solutions
AC/DC DIN RAIL SUPPLY 72V 960W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC DIN RAIL SUPPLY 72V 960W
Search Keywords: LDT96072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDT960-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
70 Weeks
can ship
10/14/27
Price (USD)
Qty
Unit Price
1
$1,743.16
3
$1,656.00
6
$874.00
9
$601.07
12 +
$589.05
Click for Quote
Log in
to unlock special pricing