- Home ›
- All Products›
- LDT960-48
LDT960-48
Bel Power Solutions
AC/DC DIN RAIL SUPPLY 48V 960W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC DIN RAIL SUPPLY 48V 960W
Search Keywords: LDT96048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDT960-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
50
$1,897.20
100
$969.00
150
$659.60
200 +
$646.41
Click for Quote
Log in
to unlock special pricing