- Home ›
- All Products›
- LDT960-24
LDT960-24
Bel Power Solutions
AC/DC DIN RAIL SUPPLY 24V 960W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC DIN RAIL SUPPLY 24V 960W
Search Keywords: LDT96024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDT960-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$1,911.50
10
$1,906.72
25
$1,901.95
50
$1,897.20
100
$969.00
150
$659.60
200 +
$646.41
Click for Quote
Log in
to unlock special pricing