- Home ›
- All Products›
- LDT2400-72
LDT2400-72
Bel Power Solutions
AC/DC DIN RAIL SUPPLY 72V 2400W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC DIN RAIL SUPPLY 72V 2400W
Search Keywords: LDT240072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDT2400-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
52 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
1
$10,513.25
5
$10,486.97
10
$10,460.75
25
$10,434.60
50
$5,329.50
75
$3,627.80
100 +
$3,555.24
Click for Quote
Log in
to unlock special pricing