- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LDN40-24
Bel Power Solutions
LDN40-24
AC/DC Power Supply Single-OUT 24V 2A 40W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDN40-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:61.5 x 72 x 90 mm
-
Efficiency:85(Min) %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:LDN40
-
This product is discontinued, but still in stock.