Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

LDN240-48P

AC/DC Power Supply Single-OUT 48V 5A 240W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 48V 5A 240W
Search Keywords: LDN24048P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: LDN240-48P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 63 mm
Efficiency: 88(Min) %
Family: LDN240
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LDN240-48P discontinued?
Yes, LDN240-48P from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LDN240-48P RoHS compliant?
Yes, LDN240-48P is RoHS compliant.
What is the lead time for LDN240-48P?
The standard lead time for LDN240-48P is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$178.49
2
$175.19
4
$171.88
8 +
$168.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!