- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LDN20-12
LDN20-12
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V 1.65A 20W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 12V 1.65A 20W
Search Keywords: LDN2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LDN20-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:80(Min) %
-
DC Input Voltage:N/A
-
Family:LDN20
-
AC Input Voltage:N/A
-
Dimension:61.5 x 35 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$48.29
7
$47.40
14
$46.49
28
$45.60
120 +
$44.72
Click for Quote
Log in
to unlock special pricing