- Home ›
- All Products›
- L836-1J1T-43
L836-1J1T-43
Bel Power Solutions
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port T/R
Search Keywords: L8361J1T43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:L836-1J1T-43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 60
On Order:
660
can ship 6/15/26
Stock lot only:
4
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$6.732
60
$6.120
120
$5.770
300
$5.140
540
$4.840
1,020
$4.230
2,520
$4.220
5,040 +
$4.210
Click for Quote
Log in
to unlock special pricing