- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- KITG05-6HE-Q01
KITG05-6HE-Q01
Bel Power Solutions
Schroff System Kit - 6 U Rack -25mm Wide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Schroff System Kit - 6 U Rack -25mm Wide
Search Keywords: KITG056HEQ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:KITG05-6HE-Q01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
8
$293.25
15
$165.60
23
$114.00
30 +
$111.72
Click for Quote
Log in
to unlock special pricing