- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- HP2660-9RG
HP2660-9RG
Bel Power Solutions
Module DC-DC 110VIN 2-OUT 24V/24V 2.55A/2.55A 120W 15-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 110VIN 2-OUT 24V/24V 2.55A/2.55A 120W 15-Pin
Search Keywords: HP26609RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HP2660-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:111 x 20.32mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1,870.05
3
$1,865.38
6
$984.50
9
$677.07
12 +
$663.52
Click for Quote
Log in
to unlock special pricing