- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HN28-3-AG
Bel Power Solutions
HN28-3-AG
AC/DC Power Supply Single-OUT 28V 3A Case N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HN28-3-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
Dimension:177.8 x 123.7 x 83.31 mm
-
DC Input Voltage:N/A
-
This product is discontinued, but still in stock.
-