- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HN28-3-A
Available Replacements
Equivalente ROHs
Bel Power Solutions
HN28-3-A
AC/DC Power Supply Single-OUT 28V 3A Case N
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 28V 3A Case N
Search Keywords: HN283A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | HN28-3-A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8504409520 |
| COO: | DR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Dimension: | 177.8 x 123.7 x 83.31 mm |
| AC Input Voltage: | 87 to 110,104 to 132,191 to 242,209 to 264 V |
Product Guides
+
Frequently Asked Questions
Is HN28-3-A discontinued?
Yes, HN28-3-A from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HN28-3-A RoHS compliant?
No, HN28-3-A is not RoHS compliant.
What is the lead time for HN28-3-A?
The standard lead time for HN28-3-A is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.