Available Replacements
Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HN24-3.6-AG

AC/DC Power Supply - Single-OUT - 24V - 3.6A - Case N.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Single-OUT - 24V - 3.6A - Case N.
Search Keywords: HN2436AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HN24-3.6-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Dimension: 177.8 x 123.7 x 83.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HN24-3.6-AG?
The recommended replacement for HN24-3.6-AG is HN28-3-AG from Bel Power Solutions, available from OnlineComponents.com.
Is HN24-3.6-AG RoHS compliant?
Yes, HN24-3.6-AG is RoHS compliant.
What is the lead time for HN24-3.6-AG?
The standard lead time for HN24-3.6-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
26 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$220.83
5
$206.36
10
$202.87
27
$200.05
54
$199.55
108 +
$199.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!