- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HN12-5.1-AG
HN12-5.1-AG
Bel Power Solutions
AC/DC Power Supply - Single-OUT - 12V - 5.1A - Case N.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Single-OUT - 12V - 5.1A - Case N.
Search Keywords: HN1251AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HN12-5.1-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Dimension:177.8 x 123.7 x 83.31 mm
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
MOQ for out of Stock Qty:
54
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$186.61
10
$183.36
25
$178.80
54
$175.69
108
$173.93
162
$172.19
216 +
$170.47
Click for Quote
Log in
to unlock special pricing