Available Replacements
ROHs Equivalent
HE28-6-AG
HE28-6-AG

Bel Power Solutions

재고 보유: 96

최소 주문: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 28V 6A Case E

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
AC/DC Power Supply Single-OUT 28V 6A Case E
Search Keywords: HE286A
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bel Power Solutions
  • 부품 번호:
    HE28-6-A
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8504409530
  • COO:
    DR
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • AC Input Voltage:
    87 to 110,104 to 132,191 to 242,209 to 264 V
  • DC Input Voltage:
    N/A
  • Dimension:
    355.6 x 123.7 x 89.66 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!