Available Replacements
Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HE24-7.2-AG

AC/DC Power Supply - Single-OUT - 24V - 7.2A - Case E.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Single-OUT - 24V - 7.2A - Case E.
Search Keywords: HE2472AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HE24-7.2-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Dimension: 355.6 x 123.7 x 89.66 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HE24-7.2-AG?
The recommended replacement for HE24-7.2-AG is HE28-6-AG from Bel Power Solutions, available from OnlineComponents.com.
Is HE24-7.2-AG RoHS compliant?
Yes, HE24-7.2-AG is RoHS compliant.
What is the lead time for HE24-7.2-AG?
The standard lead time for HE24-7.2-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
245   can ship 2/22/27
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$396.00
3
$391.17
5
$390.19
10
$389.22
33 +
$388.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!