Available Replacements
Возможная замена
Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HE12-10.2-AG

AC/DC Power Supply Single-OUT 12V 10.2A Case E

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 12V 10.2A Case E
Search Keywords: HE12102AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HE12-10.2-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Dimension: 355.6 x 123.7 x 89.66 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HE12-10.2-AG discontinued?
Yes, HE12-10.2-AG from Bel Power Solutions is discontinued (end-of-life March 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HE12-10.2-AG?
The recommended replacement for HE12-10.2-AG is HE24-7.2-AG from Bel Power Solutions, available from OnlineComponents.com.
Is HE12-10.2-AG RoHS compliant?
Yes, HE12-10.2-AG is RoHS compliant.
What is the lead time for HE12-10.2-AG?
The standard lead time for HE12-10.2-AG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.10
2
$233.68
3
$229.29
6
$224.87
72 +
$220.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!