- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HDCC-150W-AG
HDCC-150W-AG
Bel Power Solutions
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 12A/3.4A/3.4A - Case DCC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 12A/3.4A/3.4A - Case DCC.
Search Keywords: HDCC150WAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HDCC-150W-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
Dimension:381 x 123.95 x 115.57 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
30
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$730.44
5
$704.40
10
$700.88
30
$697.37
60
$693.89
90
$690.42
120 +
$686.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT