- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HDCC-150W-A
HDCC-150W-A
Bel Power Solutions
AC/DC Power Supply Triple-OUT 5V/12V/-12V 12A/3.4A/3.4A Case DCC
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/12V/-12V 12A/3.4A/3.4A Case DCC
Search Keywords: HDCC150WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HDCC-150W-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409520
-
COO:DR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:381 x 123.95 x 115.57 mm
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.