Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HD5-12/OVP-AG

AC/DC Power Supply - Single-OUT - 5V - 12A - Case D.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Single-OUT - 5V - 12A - Case D.
Search Keywords: HD512OVPAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HD5-12/OVP-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Dimension: 228.6 x 123.7 x 83.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HD5-12/OVP-AG RoHS compliant?
Yes, HD5-12/OVP-AG is RoHS compliant.
What is the lead time for HD5-12/OVP-AG?
The standard lead time for HD5-12/OVP-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
MOQ for out of Stock Qty:
42
26 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$280.43
10
$265.88
25
$265.22
42
$264.56
84
$263.89
126
$263.23
168 +
$262.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!