- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HD28-4-AG
HD28-4-AG
Bel Power Solutions
AC/DC Power Supply Single-OUT 28V 4A Case D
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 28V 4A Case D
Search Keywords: HD284AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HD28-4-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
DC Input Voltage:N/A
-
Dimension:228.6 x 123.7 x 83.31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
MOQ for out of Stock Qty:
60
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$232.27
10
$218.38
25
$214.04
60
$212.97
120
$211.91
180
$210.85
240 +
$209.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT