Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HD24-4.8-AG

AC/DC Power Supply - Single-OUT - 24V - 4.8A - Case D.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Single-OUT - 24V - 4.8A - Case D.
Search Keywords: HD2448AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HD24-4.8-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Dimension: 228.6 x 123.7 x 83.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HD24-4.8-AG RoHS compliant?
Yes, HD24-4.8-AG is RoHS compliant.
What is the lead time for HD24-4.8-AG?
The standard lead time for HD24-4.8-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Ships today, if you order in
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$254.20
3
$251.72
5
$242.77
10
$242.16
24 +
$241.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!