Available Replacements
Equivalente no RoHS
HD15-6-A HD15-6-A Bel Power Solutions
HD15-6-A

Bel Power Solutions

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HD15-6-AG

AC/DC Power Supply Single-OUT 15V 6A Case D

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 15V 6A Case D
Search Keywords: HD156AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HD15-6-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 228.6 x 123.7 x 83.31 mm
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HD15-6-AG discontinued?
Yes, HD15-6-AG from Bel Power Solutions is discontinued (end-of-life July 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HD15-6-AG?
The recommended replacement for HD15-6-AG is HN15-4.5-AG from Bel Power Solutions, available from OnlineComponents.com.
Is HD15-6-AG RoHS compliant?
Yes, HD15-6-AG is RoHS compliant.
What is the lead time for HD15-6-AG?
The standard lead time for HD15-6-AG is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$177.53
2
$174.26
4
$170.96
8
$167.68
120 +
$164.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!