- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HD12-6.8-AG
Bel Power Solutions
HD12-6.8-AG
AC/DC Power Supply Single-OUT 12V 6.8A Case D
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | HD12-6.8-AG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Dimension: | 228.6 x 123.7 x 83.31 mm |
| AC Input Voltage: | 87 to 110,104 to 132,191 to 242,209 to 264 V |