Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HCC5-6/OVP-AG

AC/DC Power Supply Dual-OUT 5V/-5V 6A/6A Case CC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Dual-OUT 5V/-5V 6A/6A Case CC
Search Keywords: HCC56OVPAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HCC5-6/OVP-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Dimension: 238.25 x 123.7 x 83.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HCC5-6/OVP-AG RoHS compliant?
Yes, HCC5-6/OVP-AG is RoHS compliant.
What is the lead time for HCC5-6/OVP-AG?
The standard lead time for HCC5-6/OVP-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$747.78
10
$745.91
25
$744.05
60
$742.18
120
$379.07
180
$258.04
240 +
$252.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!