- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCC512-AG
Bel Power Solutions
HCC512-AG
AC/DC Power Supply Dual-OUT 5V/15V 6A/2.5A Case CC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HCC512-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
DC Input Voltage:N/A
-
Dimension:238.25 x 123.7 x 83.31 mm