- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCC24-2.4-AG
HCC24-2.4-AG
Bel Power Solutions
AC/DC Power Supply - Dual-OUT - 24V/-24V - 2.4A/2.4A - Case CC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Dual-OUT - 24V/-24V - 2.4A/2.4A - Case CC.
Search Keywords: HCC2424AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HCC24-2.4-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dimension:238.25 x 123.7 x 83.31 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for out of Stock Qty:
60
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$236.92
10
$222.75
25
$218.32
60
$217.78
120
$217.23
180
$216.69
240 +
$216.15
Click for Quote
Log in
to unlock special pricing