- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCC15-3-AS604G
HCC15-3-AS604G
Bel Power Solutions
AC/DC Power Supply - Dual-OUT - 12V/-12V - 3.4A/3.4A - Case CC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Dual-OUT - 12V/-12V - 3.4A/3.4A - Case CC.
Search Keywords: HCC153AS604G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HCC15-3-AS604G
-
Alias/AKA:HCC15-3-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
On Order:
240
can ship 8/24/26
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$205.69
5
$192.72
10
$191.76
24
$187.15
72
$186.22
120 +
$185.28
Click for Quote
Log in
to unlock special pricing