Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HCBB-75W-AG

AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 6A/1.7A/1.7A - Case CBB.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 6A/1.7A/1.7A - Case CBB.
Search Keywords: HCBB75WAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HCBB-75W-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Dimension: 279.4 x 123.7 x 83.31 mm
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HCBB-75W-AG RoHS compliant?
Yes, HCBB-75W-AG is RoHS compliant.
What is the lead time for HCBB-75W-AG?
The standard lead time for HCBB-75W-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
MOQ for out of Stock Qty:
60
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$294.29
10
$291.41
25
$290.69
60
$289.96
120
$289.23
180
$288.51
240 +
$287.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!