Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HCAA-60W-AG

AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 6A/1A/1A - Case D.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 6A/1A/1A - Case D.
Search Keywords: HCAA60WAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HCAA-60W-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Dimension: 228.6 x 123.7 x 83.31 mm
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HCAA-60W-AG RoHS compliant?
Yes, HCAA-60W-AG is RoHS compliant.
What is the lead time for HCAA-60W-AG?
The standard lead time for HCAA-60W-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
26 Weeks can ship 5/6/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!