- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HC5-6/OVP-AG
Bel Power Solutions
HC5-6/OVP-AG
AC/DC Power Supply - Single-OUT - 5V - 6A - Case C.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HC5-6/OVP-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
Dimension:142.75 x 123.7 x 74.93 mm