- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HC15-3-AG
HC15-3-AG
Bel Power Solutions
AC/DC Power Supply - Single-OUT - 15V - 3A - Case C.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Single-OUT - 15V - 3A - Case C.
Search Keywords: HC153AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HC15-3-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
Dimension:142.75 x 123.7 x 74.93 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
MOQ for out of Stock Qty:
60
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$378.55
10
$377.61
25
$376.66
60
$375.72
120
$191.90
180
$130.63
240 +
$128.01
Click for Quote
Log in
to unlock special pricing