Image is representational - see mfr. specs

AC/DC Power Supply - Dual-OUT - 24V/-24V - 1.2A/1.2A - Case BB.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - Dual-OUT - 24V/-24V - 1.2A/1.2A - Case BB.
Search Keywords: HBB2412AG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    HBB24-1.2-AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • AC Input Voltage:
    87 to 110,104 to 132,191 to 242,209 to 264 V
  • Dimension:
    177.8 x 123.7 x 74.93 mm
  • DC Input Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
20 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$128.86
5
$126.59
10
$125.62
21
$124.57
63
$123.02
105 +
$122.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!