Image is representational - see mfr. specs

AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 3A/1A/1A - Case BAA.

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 3A/1A/1A - Case BAA.
Search Keywords: HBAA40WAG
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bel Power Solutions
  • Parça Numarası:
    HBAA-40W-AG
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • DC Input Voltage:
    N/A
  • Dimension:
    260.35 x 101.6 x 74.93 mm
  • AC Input Voltage:
    87 to 110,104 to 132,191 to 242,209 to 264 V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
50
20 Weeks Gemi olabilir 10.12.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
50
$576.60
100
$294.50
150
$200.47
200 +
$196.46
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!