- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HB48-0.5-AG
HB48-0.5-AG
Bel Power Solutions
AC/DC Power Supply Single-OUT 48V 0.5A Case B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 48V 0.5A Case B
Search Keywords: HB4805AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HB48-0.5-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:123.7 x 101.6 x 53.34 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$244.18
10
$240.52
25
$236.91
60
$233.36
120
$119.19
180
$81.13
240 +
$79.51
Click for Quote
Log in
to unlock special pricing