Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HB15-1.5-AG

AC/DC Power Supply - Single-OUT - 15V - 1.5A - Case B.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Single-OUT - 15V - 1.5A - Case B.
Search Keywords: HB1515AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HB15-1.5-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Dimension: 123.7 x 101.6 x 53.34 mm
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HB15-1.5-AG RoHS compliant?
Yes, HB15-1.5-AG is RoHS compliant.
What is the lead time for HB15-1.5-AG?
The standard lead time for HB15-1.5-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
On Order:
240   can ship 2/8/27
MOQ for out of Stock Qty:
60
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$185.27
10
$169.13
25
$168.71
60
$160.20
120
$159.80
180
$159.40
240 +
$159.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!