- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HB12-1.7-AG
Bel Power Solutions
HB12-1.7-AG
AC/DC Power Supply - Single-OUT - 12V - 1.7A - Case B.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | HB12-1.7-AG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Dimension: | 123.7 x 101.6 x 53.34 mm |
| AC Input Voltage: | 87 to 110,104 to 132,191 to 242,209 to 264 V |