- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HAD12-0.4-AG
HAD12-0.4-AG
Bel Power Solutions
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Search Keywords: HAD1204AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HAD12-0.4-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Dimension:123.7 x 101.6 x 53.34 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 7/10/26
90
can ship 7/27/26
MOQ for out of Stock Qty:
45
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$292.35
10
$291.62
25
$290.89
45
$290.16
90
$148.20
135
$100.88
180 +
$98.86
Click for Quote
Log in
to unlock special pricing